
32M-bit NOR Flash memory with a parallel interface, featuring a 2M x 16 word organization and 21-bit address bus. This integrated circuit offers a maximum access time of 90 ns and operates from 2.7 to 3.6 V programming voltage, with typical supply voltages of 3V or 3.3V. The component is housed in a 56-pin TSOP (Thin Small Outline Package) with gull-wing leads for surface mounting, measuring 14mm x 18.4mm x 1mm. It supports both asynchronous and synchronous timing, with a maximum operating current of 30 mA and an operating temperature range of 0°C to 70°C.
Micron M58LW032C90N1T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Asynchronous|Synchronous |
| Maximum Access Time | 90ns |
| Number of Words | 2M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 21bit |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Micron M58LW032C90N1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.