
32M-bit NOR Flash memory with a 2M x 16 configuration, featuring a parallel interface and 90ns maximum access time. This surface-mount component operates at a typical 3.3V supply voltage, with a programming voltage range of 2.7 to 3.6V. Housed in a 64-pin TBGA package measuring 13mm x 10mm x 0.8mm, it offers a 1-mm pin pitch and a maximum operating current of 30mA. The memory architecture is sectored and symmetrical, with an address bus width of 21 bits and 16 bits per word. Operating temperature range is 0°C to 70°C.
Micron M58LW032C90ZA1E technical specifications.
Download the complete datasheet for Micron M58LW032C90ZA1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.