64M-bit NOR Flash memory with a parallel interface, offering 4M x 16 or 2M x 32 word configurations. Features a 150ns maximum access time and operates from 2.7V to 3.6V programming voltage, with typical supply voltages of 3V or 3.3V. Packaged in an 80-pin PQFP (Plastic Quad Flat Package) with gull-wing leads for surface mounting, measuring 20mm x 14mm x 2.8mm. Supports both asynchronous and synchronous timing, with a 22/21-bit address bus and 16/32-bit words, operating across a temperature range of -40°C to 85°C. Includes boot block functionality and symmetrical, sectored block organization.
Micron M58LW064B150T6T technical specifications.
Download the complete datasheet for Micron M58LW064B150T6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.