64M-bit NOR Flash memory with a parallel interface, featuring a 4M x 16 configuration and 110ns maximum access time. This surface-mount component operates at 3V/3.3V typical supply voltage, with a programming voltage range of 2.7V to 3.6V. Encased in a 64-pin Thin Profile Ball Grid Array (TBGA) package measuring 13mm x 10mm x 0.85mm(Max), it offers a 22-bit address bus and 16-bit word width. The memory architecture is sectored and symmetrical, with a maximum operating current of 30mA and an operating temperature range of -40°C to 85°C.
Micron M58LW064C110ZA6T technical specifications.
Download the complete datasheet for Micron M58LW064C110ZA6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.