
The M58WR032KB70ZB6E is a 32Mb non-volatile flash memory device with an access time of 70ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 1.7V to 2V. The device is packaged in a VFBGA package and is mounted on the surface. It is compliant with RoHS regulations and has a supply current of 30mA.
Micron M58WR032KB70ZB6E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | VFBGA |
| Density | 32Mb |
| Frequency | 66MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron M58WR032KB70ZB6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
