Micron M58WR032KU70ZA6U technical specifications.
| Address Bus Width | 21b |
| Package/Case | VFBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M58WR032KU70ZA6U to view detailed technical specifications.
No datasheet is available for this part.