Micron M58WR064KT70D16 technical specifications.
| Access Time | 70ns |
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron M58WR064KT70D16 to view detailed technical specifications.
No datasheet is available for this part.