Micron MT16JTF25664HZ-1G4G1 technical specifications.
| Data Bus Width | 64b |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 2GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16JTF25664HZ-1G4G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.