Micron MT16KSF51264HZ-1G1D1 technical specifications.
| Max Frequency | 1.066GHz |
| Memory Size | 4GB |
| Memory Type | DDR3 SDRAM, |
| Operating Supply Voltage | 1.35V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT16KSF51264HZ-1G1D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.