Micron MT16KTF51264AZ-1G4M1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Organization | 512MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT16KTF51264AZ-1G4M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.