Micron MT16LSDF3264HG-133G4 technical specifications.
| Height | 31.8mm |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256MB |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX64 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT16LSDF3264HG-133G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.