Micron MT16LSDF6464HG-13ED2 technical specifications.
| Height | 31.8mm |
| Lead Free | Contains Lead |
| Memory Size | 512MB |
| Memory Type | SDRAM, |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT16LSDF6464HG-13ED2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.