Micron MT16LSDT3264AY-133L1 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | SDRAM, |
| Min Supply Voltage | 3V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16LSDT3264AY-133L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.