Micron MT16VDDF12864HG-335F2 technical specifications.
| Height | 38.1mm |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 1GB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.5V |
| Organization | 128MX64 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT16VDDF12864HG-335F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.