Micron MT16VDDT6464AG-26AG4 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Height | 31.8mm |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512MB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Organization | 64MX64 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16VDDT6464AG-26AG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.