This 1GB DDR2 SDRAM module features a 128MX72 organization and operates at 1.8V. It has a maximum frequency of 533MHz and can withstand temperatures up to 95°C. The module is packaged in a tray with 100 units per package and is lead-free. It is designed for use in applications where high-speed memory is required.
Micron MT18HTF12872FDY-53ED5E3 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Height | 30mm |
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18HTF12872FDY-53ED5E3 to view detailed technical specifications.
No datasheet is available for this part.