This 1GB DDR2 SDRAM module operates at a maximum frequency of 667MHz and a maximum supply voltage of 1.9V, with a minimum supply voltage of 1.7V. It is designed for socket mount and is lead free. The module has a maximum operating temperature of 95°C and a minimum operating temperature of 0°C.
Micron MT18HTF12872FDY-667B5D3 technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT18HTF12872FDY-667B5D3 to view detailed technical specifications.
No datasheet is available for this part.