This 1GB DDR2 SDRAM module features 18 elements and a 72-bit data bus width, supporting frequencies up to 667MHz. It operates within a temperature range of 0°C to 70°C and can be supplied with voltages between 1.7V and 1.9V. The module is packaged in a tray and is designed for socket mounting. It is compliant with RoHS regulations and is not radiation hardened.
Micron MT18HTF12872PDZ-667G1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18HTF12872PDZ-667G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.