Micron MT18HTF12872Y-40EB3 technical specifications.
| Package/Case | DIMM |
| Lead Free | Lead Free |
| Memory Size | 1GB |
| Memory Type | DDR2 SDRAM, |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT18HTF12872Y-40EB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.