Micron MT18HTF25672PKZ-80EM1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 244 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N244 |
| Width | 3.8 |
| Length | 82 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT18HTF25672PKZ-80EM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.