Micron MT18HTF25672PY-53EA1 technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Lead Free | Lead Free |
| Memory Size | 2GB |
| Memory Type | DDR2 SDRAM, |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18HTF25672PY-53EA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.