Micron MT18HTF6472G-53EB2 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18HTF6472G-53EB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.