Micron MT18KDF51272PZ-1G4K1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Organization | 512MX72 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT18KDF51272PZ-1G4K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.