The MT18LD472G-6X is a commercial-grade EDO DRAM module with 4194304 words of memory, 4000000 words of code, and a maximum access time of 60 nanoseconds. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 3.6V and a maximum supply current of 1.8mA. The module is available in a 168-pin DIMM package and has a single port. It is designed for use in memory applications and is compliant with industry standards.
Micron MT18LD472G-6X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N168 |
| Pin Count | 168 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 1.8 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | EDO DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.009 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.28 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT18LD472G-6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.