Micron MT18LSDT3272DG-133G1 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Height | 43.2mm |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256MB |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX72 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18LSDT3272DG-133G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.