Micron MT18VDDF12872HG-40BD1 technical specifications.
| Access Time | 200us |
| Height | 31.8mm |
| Lead Free | Contains Lead |
| Memory Size | 1GB |
| Memory Type | DDR SDRAM, |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18VDDF12872HG-40BD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.