Micron MT18VDDF6472G-40BG3 technical specifications.
| Package/Case | DIMM |
| Height | 28.6mm |
| Lead Free | Contains Lead |
| Memory Size | 512MB |
| Memory Type | DDR SDRAM, |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT18VDDF6472G-40BG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.