Micron MT18VDDT12872AG-40BJ1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.6V |
| Organization | 128MX72 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18VDDT12872AG-40BJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.