Micron MT18VDDT12872AY-40BD1 technical specifications.
| Package/Case | DIMM |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.5V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 2.6V |
| Organization | 128MX72 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18VDDT12872AY-40BD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.