Micron MT18VDDT3272G-265B3 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Organization | 32MX72 |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18VDDT3272G-265B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.