Micron MT18VDDT6472AY-335K1 technical specifications.
| Package/Case | Module |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512MB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX72 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18VDDT6472AY-335K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.