Micron MT18VDVF12872DY-335F1 technical specifications.
| Package/Case | Module |
| Height | 18mm |
| Lead Free | Lead Free |
| Memory Size | 1GB |
| Memory Type | DDR SDRAM, |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18VDVF12872DY-335F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.