
Industrial grade serial NOR Flash memory IC with 1 Gbit (1073,741,824 words) capacity. Features a 24-terminal PBGA package (R-PBGA-B24) with bottom terminal position, measuring 6x8mm. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V (2.7V to 3.6V). Supports a maximum clock frequency of 133MHz.
Micron MT25QL01GBBB8E12-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QL01GBBB8E12-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.