
Industrial temperature grade serial Flash memory IC with 512M x 1 word configuration, operating from a 2.7V to 3.6V supply with a nominal 3V. Features a maximum clock frequency of 133MHz and is housed in a 16-terminal PDSO (SOP-16) package with dual terminal positioning. Operating temperature range spans from -40°C to 85°C.
Micron MT25QL512ABB8ESF-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QL512ABB8ESF-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.