Automotive-grade serial flash memory IC with 128M x 8 organization, offering 134,217,728 words of storage. Features a maximum clock frequency of 166 MHz and operates across a wide temperature range from -40°C to 125°C. Supplied with a nominal voltage of 1.8V, with a minimum of 1.7V and a maximum of 2V. Packaged in a 24-terminal TBGA (R-PBGA-B24) with bottom terminal position, measuring 6mm x 8mm. AEC-Q100 screened for reliability.
Micron MT25QU01GBBB8E12-0AUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QU01GBBB8E12-0AUT to view detailed technical specifications.
No datasheet is available for this part.