
128Mb Serial NOR Flash memory IC, operating at a maximum clock frequency of 166MHz. Features a 1.8V nominal supply voltage, with a range of 1.7V to 2V. Designed for industrial temperature grades, operating from -40°C to 85°C. Housed in an 8-terminal PDSO package with dimensions of 5x6mm.
Micron MT25QU128ABA1EW7-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QU128ABA1EW7-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.