
The MT25QU128ABA1EW9-0SIT is an industrial-grade serial flash memory IC from Micron, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-PDSO-N8, measuring 6mm in width and 8mm in length. The device operates within a supply voltage range of 1.7V to 2V, with a nominal voltage of 1.8V. It supports a clock frequency of up to 166MHz and has a memory capacity of 128Mbit, with 134217728 words of storage.
Micron MT25QU128ABA1EW9-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QU128ABA1EW9-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.