
The MT25QU128ABA8ESF-0SIT is a 128Mbit serial flash memory IC from Micron, featuring a supply voltage range of 1.7V to 2V with a nominal voltage of 1.8V. It operates within an industrial temperature range of -40°C to 85°C and is available in a 7.5mm wide, 10.3mm long SOP-16 package. This device supports a maximum clock frequency of 166MHz and has a single function with 16 terminals in a dual terminal position.
Micron MT25QU128ABA8ESF-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QU128ABA8ESF-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.