
This industrial-grade serial flash memory IC from Micron operates within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 1.8V and a maximum supply voltage of 2V. The device has a maximum clock frequency of 166MHz and is available in a WDFN-8 package. The memory IC is designed for serial access and has a storage capacity of 512 megabits.
Micron MT25QU512ABB1EW9-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QU512ABB1EW9-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.