
Industrial-grade serial NOR flash memory IC, 64M x 8 configuration, operating at a maximum clock frequency of 166 MHz. Features a 24-terminal, 6x8mm PBGA package with bottom terminal position, rated for an industrial temperature range of -40°C to 105°C. Supports supply voltages from 1.7V to 2V, with a nominal of 1.8V. AEC-Q100 screened for automotive applications.
Micron MT25QU512ABB8E12-0AAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 64094208 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QU512ABB8E12-0AAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.