
Industrial temperature grade serial NOR flash memory IC, featuring 512M x 1 word density and a maximum clock frequency of 166 MHz. Operates with a nominal supply voltage of 1.8V, ranging from 1.7V to 2V. Housed in a 16-terminal PDSO (SOP2-16) package with dual terminal positions, measuring 7.5mm in width and 10.3mm in length. Suitable for applications operating between -40°C and 85°C.
Micron MT25QU512ABB8ESF-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QU512ABB8ESF-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.