This industrial-grade 56-pin TSSOP Flash memory IC operates within a temperature range of -40 to 105 degrees Celsius. It has a maximum access time of 105 units and is designed for parallel access. The device is compliant with AEC-Q100 screening level and features a memory capacity of 67108864 words.
Micron MT28EW01GABA1HJS-0AAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 105 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW01GABA1HJS-0AAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.