Industrial grade parallel NOR Flash memory IC with 8,388,608 words of storage. Features a 70ns maximum access time and operates across a -40°C to 85°C temperature range. Supplied in a 64-terminal, 11x13mm PBGA package with bottom terminal positioning. Compliant with halogen-free and RoHS standards, operating from a 2.7V to 3.6V supply.
Micron MT28EW128ABA1HPC-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW128ABA1HPC-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.