
Industrial-grade parallel Flash memory IC with 8M words (8,388,608 words) and 16-bit data bus width, offering a maximum access time of 70ns. Features a 64-terminal PBGA package (11x13mm) with bottom terminal position, operating across an industrial temperature range of -40°C to 85°C. Designed for supply voltages from 2.7V to 3.6V, with a nominal 3V. This component is halogen-free and RoHS compliant.
Micron MT28EW128ABA1LPC-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28EW128ABA1LPC-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.