
This 1M-word sectored flash memory features a density of 16M and a maximum operating current of 20mA. It has an asynchronous timing type and a maximum access time of 110ns. The device is organized in an asymmetrical block structure and has a typical operating supply voltage of 3V. It also features a boot block located at the bottom and supports a 20-bit address bus width. The memory operates within a temperature range of 0 to 70°C.
Micron MT28F160A3FD-11 B technical specifications.
| Density | 16Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 20mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.3|5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 110ns |
| Number of Words | 1M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3V |
| Address Bus Width | 20bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron MT28F160A3FD-11 B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.