
The MT28F400B5SG-8T is a 4Mb FLASH NOR non-volatile memory with an access time of 80ns. It is available in a SOIC package and is designed for surface mount applications. The memory operates within a temperature range of 0°C to 70°C. The device is not RoHS compliant due to the presence of lead.
Micron MT28F400B5SG-8T technical specifications.
| Access Time | 80ns |
| Package/Case | SOIC |
| Frequency | 80GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F400B5SG-8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
