The MT28GU512AAA2EGC-0AAT is a 64-bit industrial-grade flash memory IC from Micron, operating within a temperature range of -40 to 105 degrees Celsius. It features a parallel interface and supports a maximum clock frequency of 133MHz. The device is packaged in a TBGA-64 package with 64 terminals positioned on the bottom. It is compliant with AEC-Q100 screening level and is suitable for industrial applications.
Micron MT28GU512AAA2EGC-0AAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 8 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT28GU512AAA2EGC-0AAT to view detailed technical specifications.
No datasheet is available for this part.