The MT29C4G48MAPLCJI-6IT is an industrial temperature memory IC from Micron, featuring a supply voltage of 1.7-1.95V with a nominal voltage of 1.8V. It is packaged in a 168-pin S-PBGA-B168 BGA168 package with a size of 23x23mm. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for industrial applications and has a memory capacity of 131072 words with 128000 words code.
Micron MT29C4G48MAPLCJI-6IT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B168 |
| Width | 12 |
| Length | 12 |
| Pin Count | 168 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT29C4G48MAPLCJI-6IT to view detailed technical specifications.
No datasheet is available for this part.