Micron MT29F16G08ABACAM72A3WC1 technical specifications.
| Density | 16Gb |
| Max Operating Temperature | 70°C |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F16G08ABACAM72A3WC1 to view detailed technical specifications.
No datasheet is available for this part.