Flash, 2GX8, 20ns, PBGA100, 12 X 18 MM, 1 MM HEIGHT, LEAD FREE, VBGA-100
Micron MT29F16G08ABCBBH1-12:B technical specifications.
| Address Bus Width | 1b |
| Package/Case | VBGA |
| Density | 16Gb |
| Frequency | 83MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Page Size | 4KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F16G08ABCBBH1-12:B to view detailed technical specifications.
No datasheet is available for this part.